
LF356BMX | |
|---|---|
DigiKey Part Number | 2156-LF356BMX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LF356BMX |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 5mA | |
Voltage - Supply Span (Min) | 30 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 203 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | €1.86131 | €255.00 |
| Unit Price without VAT: | €1.86131 |
|---|---|
| Unit Price with VAT: | €2.23357 |

