
JM54AC244SSA-RH | |
|---|---|
DigiKey Part Number | 2156-JM54AC244SSA-RH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JM54AC244SSA-RH |
Description | IC BUFFER NON-INVERT 6V 20-CFP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-CFlatPack | |
Supplier Device Package | 20-CFP | |
Base Product Number |
| Bulk: | 967 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €258.52000 | €258.52 |
| Unit Price without VAT: | €258.52000 |
|---|---|
| Unit Price with VAT: | €310.22400 |

