
IRFS350A | |
|---|---|
DigiKey Part Number | 2156-IRFS350A-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | IRFS350A |
Description | MOSFET N-CH 400V 11.5A TO3PF |
Customer Reference | |
Detailed Description | N-Channel 400 V 11.5A (Tc) 92W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 5.75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 131 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2780 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 92W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3PF | |
Package / Case |
| Tube: | 188 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | €2.41832 | €258.76 |
| Unit Price without VAT: | €2.41832 |
|---|---|
| Unit Price with VAT: | €2.90198 |

