
INA110KU | |
|---|---|
DigiKey Part Number | INA110KU-ND |
Manufacturer | |
Manufacturer Product Number | INA110KU |
Description | IC INST AMP 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA110KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 17V/µs | |
-3db Bandwidth | 2.5 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.90000 | €21.90 |
| 10 | €17.60700 | €176.07 |
| 40 | €16.08075 | €643.23 |
| 120 | €15.22933 | €1,827.52 |
| 280 | €14.73061 | €4,124.57 |
| 520 | €14.43448 | €7,505.93 |
| Unit Price without VAT: | €21.90000 |
|---|---|
| Unit Price with VAT: | €26.28000 |





