
IDT74FCT16373ETPV | |
|---|---|
DigiKey Part Number | 2156-IDT74FCT16373ETPV-ND |
Manufacturer | |
Manufacturer Product Number | IDT74FCT16373ETPV |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 3.7ns |
Packaging Bulk | Current - Output High, Low 32mA, 64mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Bulk: | 1499 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | €1.56380 | €254.90 |
| Unit Price without VAT: | €1.56380 |
|---|---|
| Unit Price with VAT: | €1.87656 |

