
ICL7660CBA-TS2380 | |
|---|---|
DigiKey Part Number | 2156-ICL7660CBA-TS2380-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7660CBA-TS2380 |
Description | IC REG CHARGE PUMP 45MA 8SOIC |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed 1 Output 45mA 8-SOIC (0.154", 3.90mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 349 | €0.74011 | €258.30 |
| Unit Price without VAT: | €0.74011 |
|---|---|
| Unit Price with VAT: | €0.88813 |

