SH-4 SuperH® SH7750 Microcontroller IC 32-Bit 200MHz ROMless 208-HQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD6417750RF200V

DigiKey Part Number
2156-HD6417750RF200V-RE-ND
Manufacturer
Manufacturer Product Number
HD6417750RF200V
Description
IC MCU 32BIT ROMLESS 208HQFP
Customer Reference
Detailed Description
SH-4 SuperH® SH7750 Microcontroller IC 32-Bit 200MHz ROMless 208-HQFP (28x28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
SH-4
Core Size
32-Bit
Speed
200MHz
Connectivity
EBI/EMI, FIFO, SCI, SmartCard
Peripherals
DMA, POR, WDT
Number of I/O
28
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
48K x 8
Voltage - Supply (Vcc/Vdd)
1.35V ~ 1.6V
Data Converters
-
Oscillator Type
External
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
208-HQFP (28x28)
Package / Case
208-BFQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:535
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3€92.00333€276.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€92.00333
Unit Price with VAT:€110.40400