Image for FSFR1800USL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSFR1800USL

DigiKey Part Number
2156-FSFR1800USL-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSFR1800USL
Description
IC OFFLINE SW HALF-BRIDGE 9SIP
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology Up to 300kHz 9-SIP (L forming)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
500V
Topology
Half-Bridge
Voltage - Start Up
12.5 V
Voltage - Supply (Vcc/Vdd)
10V ~ 25V
Duty Cycle
50%
Frequency - Switching
Up to 300kHz
Power (Watts)
260 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
Frequency Control
Operating Temperature
-40°C ~ 130°C (TJ)
Package / Case
10-SIP Module, 9 Leads, Formed Leads
Supplier Device Package
9-SIP (L forming)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.31 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:200
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110€2.35800€259.38
Unit Price without VAT:€2.35800
Unit Price with VAT:€2.82960