
FQI27N25TU | |
|---|---|
DigiKey Part Number | FQI27N25TU-ND |
Manufacturer | |
Manufacturer Product Number | FQI27N25TU |
Description | MOSFET N-CH 250V 25.5A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 250 V 25.5A (Tc) 3.13W (Ta), 180W (Tc) Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQI27N25TU Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2450 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.13W (Ta), 180W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-262 (I2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 12.75A, 10V |

