Image for FM25C160B-GA1TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM25C160B-GA1TR

DigiKey Part Number
2156-FM25C160B-GA1TR-ND
Manufacturer
Manufacturer Product Number
FM25C160B-GA1TR
Description
FRAM SERIAL MEMORY 2KX8
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 15 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
15 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.