P-Channel 20 V 3.8A (Ta) 1.9W (Ta) Surface Mount 6-WLCSP (1.0x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDZ197PZ

DigiKey Part Number
2156-FDZ197PZ-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDZ197PZ
Description
3.8A, 20V, P-CHANNEL, MOSFET
Customer Reference
Detailed Description
P-Channel 20 V 3.8A (Ta) 1.9W (Ta) Surface Mount 6-WLCSP (1.0x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
64mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1570 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.9W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-WLCSP (1.0x1.5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.400
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.31 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:29400
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
826€0.30982€255.91
Unit Price without VAT:€0.30982
Unit Price with VAT:€0.37178