
FAN8010MPX | |
|---|---|
DigiKey Part Number | 2156-FAN8010MPX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN8010MPX |
Description | CD MOTOR DRIVER |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar 10-MLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | Camera | |
Current - Output | 600mA | |
Voltage - Supply | 2.2V ~ 6.5V | |
Voltage - Load | 2.2V ~ 6.5V | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-MLP (3x3) | |
Base Product Number |
| Bulk: | 10974 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 606 | €0.42495 | €257.52 |
| Unit Price without VAT: | €0.42495 |
|---|---|
| Unit Price with VAT: | €0.50994 |

