
FAN7318AMX | |
|---|---|
DigiKey Part Number | 2156-FAN7318AMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN7318AMX |
Description | LIQUID CRYSTAL DRIVER, PDSO16 |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | LCD TV/Monitor | |
Current - Supply | - | |
Voltage - Supply | 6V ~ 30V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 98076 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | €0.62894 | €254.09 |
| Unit Price without VAT: | €0.62894 |
|---|---|
| Unit Price with VAT: | €0.75473 |

