
FAN302ULMY | |
|---|---|
DigiKey Part Number | 2156-FAN302ULMY-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN302ULMY |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 140kHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 25V | |
Duty Cycle | 64% | |
Frequency - Switching | 140kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 22395 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 393 | €0.64593 | €253.85 |
| Unit Price without VAT: | €0.64593 |
|---|---|
| Unit Price with VAT: | €0.77512 |

