


FAN2502S25X | |
|---|---|
DigiKey Part Number | 2156-FAN2502S25X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN2502S25X |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Bulk | PSRR 43dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.18V @ 150mA |
| Bulk: | 248508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 604 | €0.42495 | €256.67 |
| Unit Price without VAT: | €0.42495 |
|---|---|
| Unit Price with VAT: | €0.50994 |

