
Category | Voltage - Supply 1.15V ~ 1.25V |
Mfr | Mounting Type Surface Mount |
Series | Operating Temperature -40°C ~ 100°C (TJ) |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package 1508-FBGA (30x30) |
DigiKey Programmable Not Verified | Base Product Number |
| Bulk: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9,429.47000 | €9,429.47 |
| Unit Price without VAT: | €9,429.47000 |
|---|---|
| Unit Price with VAT: | €11,315.36400 |

