
Category | Number of I/O 382 |
Mfr | Voltage - Supply 2.375V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FBGA (23x23) |
Number of LABs/CLBs 832 | Base Product Number |
| Bulk: | 107 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €430.33000 | €430.33 |
| Unit Price without VAT: | €430.33000 |
|---|---|
| Unit Price with VAT: | €516.39600 |

