
Category | Number of I/O 168 |
Mfr | Voltage - Supply 1.71V ~ 1.89V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 240-PQFP (32x32) |
Number of LABs/CLBs 832 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €220.41000 | €220.41 |
| Unit Price without VAT: | €220.41000 |
|---|---|
| Unit Price with VAT: | €264.49200 |

