


CY7C1350G-200AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C1350G-200AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1350G-200AXC |
Description | ZBT SRAM, 128KX36, 2.8NS PQFP100 |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 200 MHz 2.8 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Organization 128K x 36 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 200 MHz |
Packaging Bulk | Access Time 2.8 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x20) |
Memory Size | Base Product Number |
| Bulk: | 1925 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | €5.84727 | €257.28 |
| Unit Price without VAT: | €5.84727 |
|---|---|
| Unit Price with VAT: | €7.01672 |

