
CY7C1049CV33-10ZXC | |
|---|---|
DigiKey Part Number | 2156-CY7C1049CV33-10ZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1049CV33-10ZXC |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Bulk | Access Time 10 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | €3.97750 | €254.56 |
| Unit Price without VAT: | €3.97750 |
|---|---|
| Unit Price with VAT: | €4.77300 |

