
CY7C1049BV33-12VCT | |
|---|---|
DigiKey Part Number | 2156-CY7C1049BV33-12VCT-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1049BV33-12VCT |
Description | IC SRAM 4MBIT PARALLEL 36SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 36-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Bulk | Access Time 12 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 36-SOJ |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | €4.50439 | €256.75 |
| Unit Price without VAT: | €4.50439 |
|---|---|
| Unit Price with VAT: | €5.40527 |

