
CY7C1049B-25VCT | |
|---|---|
DigiKey Part Number | 2156-CY7C1049B-25VCT-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1049B-25VCT |
Description | IC SRAM 4MBIT PARALLEL 36SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 25 ns 36-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Bulk | Access Time 25 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 36-SOJ |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | €3.60352 | €255.85 |
| Unit Price without VAT: | €3.60352 |
|---|---|
| Unit Price with VAT: | €4.32422 |

