
CY27C512-150ZC | |
|---|---|
DigiKey Part Number | 2156-CY27C512-150ZC-ND |
Manufacturer | |
Manufacturer Product Number | CY27C512-150ZC |
Description | IC EPROM 512KBIT PAR 32TSOP I |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 512Kbit Parallel 150 ns 32-TSOP I |
Datasheet | Datasheet |
Category | Memory Organization 64K x 8 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Access Time 150 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 32-TSOP I |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | €2.27777 | €255.11 |
| Unit Price without VAT: | €2.27777 |
|---|---|
| Unit Price with VAT: | €2.73332 |

