
CY2318ANZPVC-11 | |
|---|---|
DigiKey Part Number | 2156-CY2318ANZPVC-11-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY2318ANZPVC-11 |
Description | IC DISTRIBUTION INTEL CPU 48BSOP |
Customer Reference | |
Detailed Description | Intel CPU, Memory, SRAM DIMM Fanout Buffer (Distribution) IC 100MHz 1 Output 48-SSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:18 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 100MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL No | Mounting Type Surface Mount |
Main Purpose Intel CPU, Memory, SRAM DIMM | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Input LVCMOS, LVTTL | Supplier Device Package 48-SSOP |
Output LVCMOS | Base Product Number |
Number of Circuits 1 |
| Tube: | 4049 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | €5.36292 | €257.42 |
| Unit Price without VAT: | €5.36292 |
|---|---|
| Unit Price with VAT: | €6.43550 |

