
CPH3109-TL-E | |
|---|---|
DigiKey Part Number | 2156-CPH3109-TL-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | CPH3109-TL-E |
Description | TRANS PNP 30V 3A 3-CPH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 380MHz 900 mW Surface Mount 3-CPH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 230mV @ 30mA, 1.5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 900 mW | |
Frequency - Transition | 380MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | 3-CPH |
| Bulk: | 17136 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.104 | €0.22947 | €253.33 |
| Unit Price without VAT: | €0.22947 |
|---|---|
| Unit Price with VAT: | €0.27536 |

