
CD74HCT299E | |
|---|---|
DigiKey Part Number | 2156-CD74HCT299E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT299E |
Description | IC SR TRI-STATE 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 8 Bit 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Tube: | 11967 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 276 | €0.92638 | €255.68 |
| Unit Price without VAT: | €0.92638 |
|---|---|
| Unit Price with VAT: | €1.11166 |

