
CD74HC646EN | |
|---|---|
DigiKey Part Number | 2156-CD74HC646EN-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC646EN |
Description | IC TXRX NON-INVERT 6V 24-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Bulk: | 983 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 248 | €1.02839 | €255.04 |
| Unit Price without VAT: | €1.02839 |
|---|---|
| Unit Price with VAT: | €1.23407 |

