
CD54ACT164F/3A | |
|---|---|
DigiKey Part Number | 2156-CD54ACT164F/3A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54ACT164F/3A |
Description | IC SR PUSH-PULL 8BIT 14-CDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Bulk: | 1320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | €7.48765 | €254.58 |
| Unit Price without VAT: | €7.48765 |
|---|---|
| Unit Price with VAT: | €8.98518 |

