
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Bulk | Access Time 250 ns |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128 x 16, 256 x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.817 | €0.14449 | €262.54 |
| Unit Price without VAT: | €0.14449 |
|---|---|
| Unit Price with VAT: | €0.17339 |

