EEPROM Memory IC 2Kbit Microwire 2 MHz 250 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT93C56SA-26545T

DigiKey Part Number
2156-CAT93C56SA-26545T-488-ND
Manufacturer
Manufacturer Product Number
CAT93C56SA-26545T
Description
IC EEPROM 2KBIT MICROWIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 250 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 16, 256 x 8
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
-
Access Time
250 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:12000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.030€0.08499€257.52
Unit Price without VAT:€0.08499
Unit Price with VAT:€0.10199