
BZT52-C16115 | |
|---|---|
DigiKey Part Number | 2156-BZT52-C16115-NEX-ND |
Manufacturer | |
Manufacturer Product Number | BZT52-C16115 |
Description | DIODE ZENER 16V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 350 mW ±5.63% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.63% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.589 | €0.05949 | €273.00 |
| Unit Price without VAT: | €0.05949 |
|---|---|
| Unit Price with VAT: | €0.07139 |

