
BSM300GA170DLS | |
|---|---|
DigiKey Part Number | 2156-BSM300GA170DLS-ND |
Manufacturer | |
Manufacturer Product Number | BSM300GA170DLS |
Description | IGBT MOD 1700V 600A 2500W MOD |
Customer Reference | |
Detailed Description | IGBT Module Single 1700 V 600 A 2500 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 600 A | |
Power - Max | 2500 W | |
Vce(on) (Max) @ Vge, Ic | 3.3V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 600 µA | |
Input Capacitance (Cies) @ Vce | 20 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Bulk: | 33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €155.72500 | €311.45 |
| Unit Price without VAT: | €155.72500 |
|---|---|
| Unit Price with VAT: | €186.87000 |

