
BQ24003PWP | |
|---|---|
DigiKey Part Number | 296-9380-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ24003PWP |
Description | IC BATT CHG LI-ION 1CEL 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24003PWP Models |
Category | Charge Current - Max 1.2A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tube | Voltage - Supply (Max) 10V |
Part Status Active | Operating Temperature -40°C ~ 70°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Current - Charging Constant | Supplier Device Package 20-HTSSOP |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | €6.73429 | €942.80 |
| Unit Price without VAT: | €6.73429 |
|---|---|
| Unit Price with VAT: | €8.08115 |

