
BAS70-04B5000 | |
|---|---|
DigiKey Part Number | 2156-BAS70-04B5000-ND |
Manufacturer | |
Manufacturer Product Number | BAS70-04B5000 |
Description | DIODE ARR SCHOT 70V 70MA SOT2333 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23-3-3 | |
Base Product Number |
| Bulk: | 60000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.059 | €0.03400 | €240.01 |
| Unit Price without VAT: | €0.03400 |
|---|---|
| Unit Price with VAT: | €0.04080 |

