
AUIRG4BC30U-S | |
|---|---|
DigiKey Part Number | 2156-AUIRG4BC30U-S-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRG4BC30U-S |
Description | IGBT 600V 23A D2PAK |
Customer Reference | |
Detailed Description | IGBT 600 V 23 A 100 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer International Rectifier | Gate Charge 75 nC |
Packaging Bulk | Td (on/off) @ 25°C 17ns/78ns |
Part Status Active | Test Condition 480V, 12A, 23Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 23 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 92 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 12A | Supplier Device Package D2PAK |
Power - Max 100 W | Base Product Number |
Switching Energy 160µJ (on), 200µJ (off) |
| Bulk: | 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | €11.59273 | €255.04 |
| Unit Price without VAT: | €11.59273 |
|---|---|
| Unit Price with VAT: | €13.91128 |

