
ATSAMG51G18A-UUT | |
|---|---|
DigiKey Part Number | 2156-ATSAMG51G18A-UUT-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMG51G18A-UUT |
Description | IC MCU 32BIT 256KB FLASH 49WLCSP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM G51 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 49-WLCSP (2.84x2.84) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.62V ~ 2V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 49-WLCSP (2.84x2.84) |
Connectivity I2C, SPI, UART/USART | Package / Case 49-UFBGA, WLCSP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 38 |
| Bulk: | 24956 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | €3.27205 | €255.22 |
| Unit Price without VAT: | €3.27205 |
|---|---|
| Unit Price with VAT: | €3.92646 |

