
AM7201-50JC | |
|---|---|
DigiKey Part Number | 2156-AM7201-50JC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM7201-50JC |
Description | IC FIFO ASYNC 512X9 50NS 32PLCC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 512 x 9 Uni-Directional 15.3MHz 50ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 512 x 9 | |
Function | Asynchronous | |
Data Rate | 15.3MHz | |
Access Time | 50ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 60mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (13.97x11.43) | |
Base Product Number |
| Bulk: | 343 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | €5.27551 | €258.50 |
| Unit Price without VAT: | €5.27551 |
|---|---|
| Unit Price with VAT: | €6.33061 |

