
A8303SESTR-T | |
|---|---|
DigiKey Part Number | 2156-A8303SESTR-T-620-ND |
Manufacturer | |
Manufacturer Product Number | A8303SESTR-T |
Description | IC REG STEP-UP 20QFN |
Customer Reference | |
Detailed Description | Step-Up (Boost) Switching Regulator IC Output 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Topology | ||
Frequency - Switching | 352kHz | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN-EP (4x4) | |
Base Product Number |
| Bulk: | 39000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | €1.77283 | €257.06 |
| Unit Price without VAT: | €1.77283 |
|---|---|
| Unit Price with VAT: | €2.12740 |

