
93C66-I/SM | |
|---|---|
DigiKey Part Number | 2156-93C66-I/SM-ND |
Manufacturer | |
Manufacturer Product Number | 93C66-I/SM |
Description | IC EEPROM 4KBIT MICROWIRE 2MHZ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 512 x 8, 256 x 16 |
Packaging Bulk | Memory Interface Microwire |
Part Status Active | Clock Frequency 2 MHz |
DigiKey Programmable Not Verified | Write Cycle Time - Word, Page 2ms |
Memory Type Non-Volatile | Voltage - Supply 4.5V ~ 5.5V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology EEPROM | Base Product Number |
| Bulk: | 1454 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | €1.34284 | €255.14 |
| Unit Price without VAT: | €1.34284 |
|---|---|
| Unit Price with VAT: | €1.61141 |

