
74LVX132MX | |
|---|---|
DigiKey Part Number | 2156-74LVX132MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LVX132MX |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.9V |
Series | Input Logic Level - High 2.2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 15.4ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Bulk: | 200896 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 879 | €0.28896 | €254.00 |
| Unit Price without VAT: | €0.28896 |
|---|---|
| Unit Price with VAT: | €0.34675 |

