Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16244ADGG,112

DigiKey Part Number
2156-74LVCH16244ADGG,112-ND
Manufacturer
Manufacturer Product Number
74LVCH16244ADGG,112
Description
IC BUFF 1.65V/3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Product Questions and Answers
Additional Resources
In-Stock: 59.826
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190€1.34284€255.14
Unit Price without VAT:€1.34284
Unit Price with VAT:€1.61141