Buffer, Non-Inverting 4 Element 4 Bit per Element Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16244ADGG,11

DigiKey Part Number
2156-74LVCH16244ADGG,11-1727-ND
Manufacturer
Manufacturer Product Number
74LVCH16244ADGG,11
Description
IC BUFF 1.2V/3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.2V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Logic Type
Buffer, Non-Inverting
Supplier Device Package
48-TSSOP
Number of Elements
4
Base Product Number
Number of Bits per Element
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.780
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
197€1.30036€256.17
Unit Price without VAT:€1.30036
Unit Price with VAT:€1.56043