
74HCT4520D,118 | |
|---|---|
DigiKey Part Number | 2156-74HCT4520D,118-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4520D,118 |
Description | NOW NEXPERIA 74HCT4520D - BINARY |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Nexperia USA Inc. | Count Rate 58 MHz |
Series | Trigger Type Positive, Negative |
Packaging Bulk | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Bulk: | 4795 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | €0.65441 | €255.22 |
| Unit Price without VAT: | €0.65441 |
|---|---|
| Unit Price with VAT: | €0.78529 |

