Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC374PW,112

DigiKey Part Number
2156-74HC374PW,112-954-ND
Manufacturer
Manufacturer Product Number
74HC374PW,112
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
28ns @ 6V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Bulk
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
83 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.618
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2618
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
558€0.45894€256.09
Unit Price without VAT:€0.45894
Unit Price with VAT:€0.55073