
74HC151DB,112 | |
|---|---|
DigiKey Part Number | 2156-74HC151DB112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC151DB,112 |
Description | IC MULTIPLEXER 1 X 8:1 16-SSOP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SSOP |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 319 | €0.79890 | €254.85 |
| Unit Price without VAT: | €0.79890 |
|---|---|
| Unit Price with VAT: | €0.95868 |

