Bus Switch 4 x 1:1 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FST163244PAG

DigiKey Part Number
2156-74FST163244PAG-ND
Manufacturer
Manufacturer Product Number
74FST163244PAG
Description
IC BUS SWITCH 4 X 1:1 48-TSSOP
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
IDT, Integrated Device Technology Inc
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Circuit
4 x 1:1
Supplier Device Package
48-TSSOP
Independent Circuits
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 537
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:537
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
284€0.90088€255.85
Unit Price without VAT:€0.90088
Unit Price with VAT:€1.08106