Bus Switch 5 x 1:1 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3384QG8

DigiKey Part Number
2156-74CBTLV3384QG8-ND
Manufacturer
Manufacturer Product Number
74CBTLV3384QG8
Description
IC BUS SWITCH 5 X 1:1 24-QSOP
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
IDT, Integrated Device Technology Inc
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
24-SSOP (0.154", 3.90mm Width)
Type
Bus Switch
Supplier Device Package
24-QSOP
Circuit
5 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.446
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:8446
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
212€1.19835€254.05
Unit Price without VAT:€1.19835
Unit Price with VAT:€1.43802