Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-XSON (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP3G07GTX

DigiKey Part Number
2156-74AUP3G07GTX-1727-ND
Manufacturer
Manufacturer Product Number
74AUP3G07GTX
Description
IC BUFFER NON-INVERT 3.6V 8-XSON
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-XSON (1.95x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Bulk
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (1.95x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:85000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
404€0.62894€254.09
Unit Price without VAT:€0.62894
Unit Price with VAT:€0.75473