
74AUP3G07GTX | |
|---|---|
DigiKey Part Number | 2156-74AUP3G07GTX-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP3G07GTX |
Description | IC BUFF 0.8V/3.6V 8-XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-XSON (1.95x1) |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer NXP USA Inc. | Current - Output High, Low -, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFDFN |
Number of Elements 3 | Supplier Device Package 8-XSON (1.95x1) |
Number of Bits per Element 1 | Base Product Number |
| Bulk: | 4976 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | €0.62894 | €254.09 |
| Unit Price without VAT: | €0.62894 |
|---|---|
| Unit Price with VAT: | €0.75473 |

