
74AUP2G80GM,125 | |
|---|---|
DigiKey Part Number | 2156-74AUP2G80GM,125-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP2G80GM,125 |
Description | IC FF D-TYPE DOUBLE 1BIT 8XQFN |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-XFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Bulk | Voltage - Supply 0.8V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 500 nA |
Function Standard | Input Capacitance 0.6 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 8-XQFN (1.6x1.6) |
Number of Bits per Element 1 | Package / Case 8-XFQFN Exposed Pad |
Clock Frequency 309 MHz | Base Product Number |
| Bulk: | 118171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 713 | €0.35696 | €254.51 |
| Unit Price without VAT: | €0.35696 |
|---|---|
| Unit Price with VAT: | €0.42835 |

